- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1381G4
1381G4
Anderson Power Products
Heavy Duty Power Connector Housing RCP - 1 Position - Crimp ST Cable Mount - Green - PowerMod®.
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Heavy Duty Power Connector Housing RCP - 1 Position - Crimp ST Cable Mount - Green - PowerMod®.
Search Keywords: 1381G4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:1381G4
-
Alias/AKA:1381G4-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538907080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:1
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:310 A
-
Operating Temperature:-20 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
63
$15.00
125
$9.30
188
$7.34
250 +
$7.20
Click for Quote
Log in
to unlock special pricing
Accessories