- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1377G2-BK
Anderson Power Products
1377G2-BK
RT ANG PCB CONT .40/1.295 BULK
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Anderson Power Products |
| Part No: | 1377G2-BK |
| Alias/AKA: | 1377G2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908140 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Contact Type: | Power |
| Gender: | Pin |
| Contact Material: | Copper |
| Contact Plating: | Tin,Silver |
| Maximum Current Rating: | 45 A |
| Termination Method: | Solder |