- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1377G1
1377G1
Anderson Power Products
Contact Solder RA Thru-Hole 0.7AWG Loose
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Contact Solder RA Thru-Hole 0.7AWG Loose
Search Keywords: 1377G1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:1377G1
-
Alias/AKA:1377G1-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Power
-
Gender:N/A
-
Contact Size:N/A
-
Wire Size:0.7 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Tin
-
Maximum Current Rating:25 A
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
10 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
250
$1.222
500
$0.916
750
$0.855
1,000 +
$0.838
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments