Image is representational - see manufacturer specifications

Anderson Power Products Authorized Distributor

1347-BK

PP180/SB175 #1 CNT B00374P9

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
PP180/SB175 #1 CNT B00374P9
Search Keywords: 1347BK
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Anderson Power Products
Part No: 1347-BK
Alias/AKA: 1347
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Contact Type: Signal
Gender: Pin
Wire Size: 1 AWG
Contact Plating: Silver
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1347-BK RoHS compliant?
Yes, 1347-BK is RoHS compliant.
What is the lead time for 1347-BK?
The standard lead time for 1347-BK is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 991
Can Ship immediately
Minimum Order Quantity:
5
4 Weeks can ship 12/2/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.990
25
$5.673
100
$5.132
250
$4.844
500
$4.613
1,000
$4.393
2,500
$4.382
5,000 +
$4.371
Click for Quote
Log in to unlock special pricing
Accessories
Show 57 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!