- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1345
Connector Housing - Powerpole PP45 Series - Plug - Receptacle - 1 Position - 10 to 14 AWG - Red.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Housing - Powerpole PP45 Series - Plug - Receptacle - 1 Position - 10 to 14 AWG - Red.
Search Keywords: 1345
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:1345
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
802
can ship 7/13/26
Minimum Order Quantity:
200
Order Increment:
200
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
200
$1.441
400
$1.376
600
$1.317
1,000
$1.114
2,600
$1.068
5,000
$0.945
7,600
$0.933
10,000 +
$0.931
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT