- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1340G2
1340G2
Anderson Power Products
Contact PIN Crimp ST Cable Mount 8AWG Loose
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Contact PIN Crimp ST Cable Mount 8AWG Loose
Search Keywords: 1340G2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:1340G2
-
Alias/AKA:1340G2-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:8 AWG
-
Contact Material:N/A
-
Contact Plating:Silver
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
871
Can Ship immediately
Minimum Order Quantity:
10
4 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
10
$3.49
100
$3.02
250
$2.63
500
$2.43
2,000
$1.96
4,000
$1.93
6,000
$1.92
8,000 +
$1.91
Click for Quote
Log in
to unlock special pricing