- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1339G5-BK
1339G5-BK
Anderson Power Products
SBS® Contact #8 AWG - Low Detent
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
SBS® Contact #8 AWG - Low Detent
Search Keywords: 1339G5BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:1339G5-BK
-
Alias/AKA:1339G5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:8 AWG
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,823
Can Ship immediately
Minimum Order Quantity:
25
4 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
25
$2.11
100
$1.95
250
$1.82
500
$1.72
1,000
$1.63
3,000
$1.50
5,000
$1.49
8,000 +
$1.48
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT