Image is representational - see manufacturer specifications

Anderson Power Products Authorized Distributor

1339G3-BK

#10/12CNT.SBS50 LOW D.B01853P3

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
#10/12CNT.SBS50 LOW D.B01853P3
Search Keywords: 1339G3BK
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Anderson Power Products
Part No: 1339G3-BK
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Power
Gender: Pin
Wire Size: 10-12 AWG
Contact Plating: Silver
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1339G3-BK RoHS compliant?
Yes, 1339G3-BK is RoHS compliant.
What is the lead time for 1339G3-BK?
The standard lead time for 1339G3-BK is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 470
Can Ship immediately
On Order:
12,000   can ship 12/28/26
Minimum Order Quantity:
25
4 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.17
100
$1.53
250
$1.38
500
$1.29
1,000
$1.13
3,000
$1.10
5,000
$1.09
8,000 +
$1.08
Click for Quote
Log in to unlock special pricing
Accessories
Show 41 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!