Image is representational - see manufacturer specifications

Anderson Power Products Authorized Distributor

1339G2-BK

16MM CNT.SBS50 LOW D.B01853P2

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
16MM CNT.SBS50 LOW D.B01853P2
Search Keywords: 1339G2BK
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Anderson Power Products
Part No: 1339G2-BK
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Power
Gender: Pin
Wire Size: 6 AWG
Contact Plating: Silver
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1339G2-BK RoHS compliant?
Yes, 1339G2-BK is RoHS compliant.
What is the lead time for 1339G2-BK?
The standard lead time for 1339G2-BK is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,757
Can Ship immediately
Minimum Order Quantity:
25
4 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.34
100
$2.15
250
$1.95
500
$1.81
1,000
$1.78
3,000
$1.63
5,000
$1.53
8,000 +
$1.52
Click for Quote
Log in to unlock special pricing
Accessories
Show 41 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!