- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1339G1-BK
1339G1-BK
Anderson Power Products
16MM CNT.SBE80/SBO60 (B01853P1)
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
16MM CNT.SBE80/SBO60 (B01853P1)
Search Keywords: 1339G1BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:1339G1-BK
-
Alias/AKA:1339G1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:6 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Silver
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,433
Ships today, if you order in
Minimum Order Quantity:
10
4 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
10
$3.25
100
$2.80
250
$2.65
500
$2.59
1,000
$2.11
3,000
$2.04
5,000
$2.03
8,000 +
$2.02
Click for Quote
Log in
to unlock special pricing
Accessories
CUSTOMERS
ALSO BOUGHT