Image is representational - see manufacturer specifications

Anderson Power Products Authorized Distributor

1335G1

45A VERT.MT.SHORT TAIL LP CONT.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
45A VERT.MT.SHORT TAIL LP CONT.
Search Keywords: 1335G1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Anderson Power Products
Part No: 1335G1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Contact Type: Power
Gender: Pin
Contact Material: Copper Alloy
Contact Plating: Tin
Maximum Current Rating: 45 A
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1335G1 RoHS compliant?
Yes, 1335G1 is RoHS compliant.
What is the lead time for 1335G1?
The standard lead time for 1335G1 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,154
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks can ship 12/9/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.231
300
$1.026
500
$1.013
1,000
$0.887
2,500
$0.747
5,000
$0.724
7,500
$0.722
10,000 +
$0.721
Click for Quote
Log in to unlock special pricing
Accessories
Show 85 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!