- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1332-BK
Anderson Power Products
1332-BK
PP15-CNT-#16-20 AWG-LOOSE
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Anderson Power Products |
| Part No: | 1332-BK |
| Alias/AKA: | 1332 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908140 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5000 |
| Contact Type: | Power |
| Gender: | Pin |
| Wire Size: | 10 AWG |
| Contact Plating: | Silver |
| Termination Method: | Crimp |