Image is representational - see manufacturer specifications

Anderson Power Products Authorized Distributor

1331

PP30-CNT-#12-16 AWG-LOOSE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
PP30-CNT-#12-16 AWG-LOOSE
Search Keywords: 1331
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Anderson Power Products
Part No: 1331
Alias/AKA: 1331-BK
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5000
Contact Type: Power
Wire Size: 12-16 AWG
Contact Material: Copper
Contact Plating: Pre-Tin/Silver
Maximum Current Rating: 30 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1331 RoHS compliant?
Yes, 1331 is RoHS compliant.
What is the lead time for 1331?
The standard lead time for 1331 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21,376
Can Ship immediately
On Order:
75,000   can ship 11/30/26
Minimum Order Quantity:
100
4 Weeks can ship 12/8/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.3237
500
$0.2815
2,500
$0.2531
5,000
$0.2519
10,000
$0.2513
25,000
$0.2506
50,000 +
$0.2500
Click for Quote
Log in to unlock special pricing
Accessories
Show 212 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!