- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1330
Conn Power 1 POS ST Cable Mount 1 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power 1 POS ST Cable Mount 1 Terminal 1 Port
Search Keywords: 1330
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:1330
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:N/A
-
Number of Contacts:1
-
Termination Method:N/A
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:30 A
-
Operating Temperature:-20 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,406
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
200
$0.911
400
$0.903
600
$0.840
1,000
$0.747
2,600
$0.719
5,000
$0.717
7,600
$0.715
10,000 +
$0.714
Click for Quote
Log in
to unlock special pricing