- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1328G1-BK
1328G1-BK
Anderson Power Products
PP180 CONT. FOR 2/0 CABLE
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
PP180 CONT. FOR 2/0 CABLE
Search Keywords: 1328G1BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:1328G1-BK
-
Alias/AKA:1328G1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Contact Type:Power
-
Gender:F
-
Contact Size:N/A
-
Wire Size:(2/0) AWG
-
Contact Material:Copper
-
Contact Plating:Silver
-
Maximum Current Rating:260 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,679
can ship 6/29/26
Minimum Order Quantity:
5
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
5
$8.44
25
$5.93
100
$5.40
300
$5.00
600
$4.76
1,200
$4.53
2,700
$4.52
5,100 +
$4.51
Click for Quote
Log in
to unlock special pricing
Accessories
CUSTOMERS
ALSO BOUGHT