- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1327G8-BK
1327G8-BK
Anderson Power Products
PP15/45-HSG W/SPG-BLUE
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
PP15/45-HSG W/SPG-BLUE
Search Keywords: 1327G8BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:1327G8-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538907080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Mounting:N/A
-
Body Orientation:Straight
-
Gender:N/A
-
Termination Method:Crimp
-
Number of Contacts:1
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:30 A
-
Operating Temperature:-20 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,024
Can Ship immediately
Minimum Order Quantity:
50
4 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
50
$0.6281
500
$0.4351
1,000
$0.4102
2,500
$0.3776
5,000
$0.3767
7,500
$0.3757
10,000
$0.3748
15,000 +
$0.3738
Click for Quote
Log in
to unlock special pricing
Accessories
CUSTOMERS
ALSO BOUGHT