- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1327G7-BK
1327G7-BK
Anderson Power Products
PP15/45-HSG W/SPG-WHITE
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
PP15/45-HSG W/SPG-WHITE
Search Keywords: 1327G7BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:1327G7-BK
-
Alias/AKA:1327G7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538907080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:N/A
-
Termination Method:Crimp
-
Number of Contacts:1
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:15/45 A
-
Operating Temperature:-20 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
571
Ships today, if you order in
On Order:
49,671
can ship 6/15/26
Minimum Order Quantity:
50
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
50
$0.6278
500
$0.4351
1,000
$0.4102
2,500
$0.3809
5,000
$0.3799
7,500
$0.3790
10,000
$0.3776
15,000 +
$0.3767
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT