- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1327G6FP-BK
1327G6FP-BK
Anderson Power Products
HSG/SP PP15/45 FING.PRF.BLK.
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
HSG/SP PP15/45 FING.PRF.BLK.
Search Keywords: 1327G6FPBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:1327G6FP-BK
-
Alias/AKA:1327G6FP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538907080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:55 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37,354
Can Ship immediately
Minimum Order Quantity:
50
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
50
$0.8358
250
$0.6088
1,000
$0.5493
2,500
$0.4663
5,000
$0.4651
7,500
$0.4640
10,000
$0.4628
15,000 +
$0.4617
Click for Quote
Log in
to unlock special pricing
Accessories