Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
1327G6 by Anderson Power Products
Image is representational - see mfr. specs
Anderson Power Products

PP15/45-HSG W/SPG-BLACK

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
PP15/45-HSG W/SPG-BLACK
Search Keywords: 1327G6
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Anderson Power Products
  • Part No:
    1327G6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538907080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10327
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Termination Method:
    Crimp
  • Number of Contacts:
    1
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    15/45 A
  • Operating Temperature:
    -20 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
200
Order Increment:
200
6 Weeks can ship 7/29/24
Backorder
Qty
Unit Price
200
€0.5675
600
€0.5310
1,000
€0.4165
2,600
€0.4040
5,000
€0.3515
7,600
€0.3462
10,000
€0.3410
15,000 +
€0.3359
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
10,327
Minimum Order:
50
Accessories
+ Show 310 More
CUSTOMERS ALSO BOUGHT
5