help desk software
Image is representational - see mfr. specs

PP15/45-HSG W/SPG-GRN.F.P.

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Bulk Embalagem
Certificate of Compliance Guarantee
Descrição +
PP15/45-HSG W/SPG-GRN.F.P.
Search Keywords: 1327G5FPBK
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Anderson Power Products
  • Número do item:
    1327G5FP-BK
  • Alias/AKA:
    1327G5FP
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538907080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Termination Method:
    Crimp
  • Number of Contacts:
    1
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    55 A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 3,660
Pode ser enviado imediatamente
min Ordem:
50
4 Weeks Pode enviar 22/12/25
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
50
$0.6790
250
$0.5570
1 000
$0.5200
2 500
$0.5100
5 000
$0.5070
7 500
$0.5050
10 000
$0.5020
15 000 +
$0.4995
Click for Quote
Conecte-se para desbloquear preços especiais
ACESSÓRIOS
+ Show 151 More
CUSTOMERS ALSO BOUGHT
5