Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
1327G5-BK by Anderson Power Products
Image is representational - see mfr. specs
Anderson Power Products

PP15/45-HSG W/SPG-GREEN

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
PP15/45-HSG W/SPG-GREEN
Search Keywords: 1327G5BK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Anderson Power Products
  • Part No:
    1327G5-BK
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538907080
  • COO:
    US
  • ECCN:
    EAR99
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Gender:
    N/A
  • Termination Method:
    Crimp
  • Number of Contacts:
    1
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    15/45 A
  • Operating Temperature:
    -20 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15,561
Can Ship immediately
Minimum Order:
50
4 Weeks can ship 7/15/24
ADD TO CART
Qty
Unit Price
50
€0.5652
500
€0.4330
1,000
€0.3712
2,500
€0.3535
5,000
€0.3417
7,500
€0.3401
10,000
€0.3023
15,000 +
€0.2968
Click for Quote
Log in to unlock special pricing
Accessories
+ Show 151 More
CUSTOMERS ALSO BOUGHT
5