Image is representational - see mfr. specs

Conn Housing PL 1 POS Crimp ST Cable Mount Pink PowerMod®

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Conn Housing PL 1 POS Crimp ST Cable Mount Pink PowerMod®
Search Keywords: 1327G22BK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Anderson Power Products
  • Part No:
    1327G22-BK
  • Alias/AKA:
    1327G22
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538907080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Termination Method:
    Crimp
  • Number of Contacts:
    1
  • Maximum Voltage Rating:
    600,600 VDC|VAC
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -20 to 105 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,215
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
625
4 Weeks can ship 6/29/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.5199
100
$0.5186
250
$0.5173
625
$0.5160
1,250
$0.3870
1,875
$0.3612
2,500 +
$0.3540
Click for Quote
Log in to unlock special pricing
Accessories
+ Show 151 More
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!