help desk software
Image is representational - see mfr. specs

PP15/45-HSG W/SPG-ORANGE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
PP15/45-HSG W/SPG-ORANGE
Search Keywords: 1327G17BK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Anderson Power Products
  • Part No:
    1327G17-BK
  • Alias/AKA:
    1327G17
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538907080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Termination Method:
    Crimp
  • Number of Contacts:
    1
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    15 A
  • Operating Temperature:
    -20 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,470
Ships today, if you order in
Minimum Order:
50
4 Weeks can ship 12/18/25
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.5530
500
$0.3881
1,000
$0.3431
2,500
$0.3410
5,000
$0.3393
7,500
$0.3376
10,000
$0.3359
15,000 +
$0.3342
Click for Quote
Log in to unlock special pricing
Accessories
+ Show 151 More
CUSTOMERS ALSO BOUGHT
5