- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1327G16
1327G16
Anderson Power Products
PP15/45-HSG W/SPG-YELLOW
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
PP15/45-HSG W/SPG-YELLOW
Search Keywords: 1327G16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:1327G16
-
Alias/AKA:1327G16-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538907080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:N/A
-
Termination Method:Crimp
-
Number of Contacts:1
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:15/45 A
-
Operating Temperature:-20 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,098
Ships today, if you order in
Minimum Order Quantity:
50
4 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
50
$0.6144
500
$0.4498
1,000
$0.4108
2,500
$0.3951
5,000
$0.3776
7,500
$0.3757
10,000
$0.3122
15,000 +
$0.3106
Click for Quote
Log in
to unlock special pricing