- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1327FP-BK
1327FP-BK
Anderson Power Products
HSG/SP PP15/45 FING.PRF.RED
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
HSG/SP PP15/45 FING.PRF.RED
Search Keywords: 1327FPBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:1327FP-BK
-
Alias/AKA:1327FP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538907080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:1
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:55 A
-
Operating Temperature:-20 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,746
Ships today, if you order in
Minimum Order Quantity:
50
4 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
50
$0.877
250
$0.609
1,000
$0.554
2,500
$0.520
5,000
$0.518
7,500
$0.517
10,000
$0.516
15,000 +
$0.515
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT