- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1327-BK
Anderson Power Products
1327-BK
PP15/45-HSG W/SPG-RED
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Anderson Power Products |
| Part No: | 1327-BK |
| Alias/AKA: | 1327 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538907080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2500 |
| Mounting: | Panel Mount |
| Body Orientation: | Straight |
| Termination Method: | Crimp |
| Number of Contacts: | 1 |
| Maximum Voltage Rating: | 600 V |
| Maximum Current Rating: | 15/45 A |
| Operating Temperature: | -20 to 105 °C |