Image is representational - see manufacturer specifications

Anderson Power Products Authorized Distributor

1327

PP15/45-HSG W/SPG-RED

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
PP15/45-HSG W/SPG-RED
Search Keywords: 1327
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Anderson Power Products
Part No: 1327
Alias/AKA: 1327-BK
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538907080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2500
Mounting: Panel Mount
Body Orientation: Straight
Gender: PL
Termination Method: Crimp
Number of Contacts: 1
Maximum Voltage Rating: 600 V
Maximum Current Rating: 15/45 A
Operating Temperature: -20 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1327 RoHS compliant?
Yes, 1327 is RoHS compliant.
What is the lead time for 1327?
The standard lead time for 1327 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 88,077
Can Ship immediately
Minimum Order Quantity:
50
4 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.5275
500
$0.3294
1,000
$0.3033
2,500
$0.2967
5,000
$0.2874
7,500
$0.2867
10,000
$0.2860
15,000 +
$0.2852
Click for Quote
Log in to unlock special pricing
Accessories
Show 310 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!