- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1323G2
Anderson Power Products
1323G2
PP120 CONT. FOR 1/0 CABLE
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Anderson Power Products |
| Part No: | 1323G2 |
| Alias/AKA: | 1323G2-BK |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908140 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
600 |
| Contact Type: | Power |
| Gender: | Pin |
| Wire Size: | (1/0) AWG |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Current Rating: | 230 A |
| Termination Method: | Crimp |