- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1321G3-BK
Anderson Power Products
1321G3-BK
PP120-HSG W/SPG-RED
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
PP120-HSG W/SPG-RED
Search Keywords: 1321G3BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:1321G3-BK
-
Alias/AKA:1321G3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538907080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:240 A
-
Operating Temperature:-20 to 105 °C
Product Guides
+
Frequently Asked Questions
Is 1321G3-BK RoHS compliant?
Yes, 1321G3-BK is RoHS compliant.
What is the lead time for 1321G3-BK?
The standard lead time for 1321G3-BK is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,021
Can Ship immediately
Minimum Order Quantity:
5
6 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$7.031
25
$5.705
100
$5.196
250
$4.871
500
$4.634
1,000
$4.417
2,500
$4.406
5,000 +
$4.395
Click for Quote
Log in
to unlock special pricing