- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1321G2-BK
1321G2-BK
Anderson Power Products
Conn Housing F 1 POS Crimp ST Cable Mount White
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing F 1 POS Crimp ST Cable Mount White
Search Keywords: 1321G2BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:1321G2-BK
-
Alias/AKA:1321G2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538907080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:1
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:10 A
-
Operating Temperature:-20 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
906
Can Ship immediately
Minimum Order Quantity:
5
4 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
5
$9.09
25
$7.52
100
$6.91
250
$6.47
500
$5.61
1,000
$5.24
2,500
$5.23
5,000 +
$5.21
Click for Quote
Log in
to unlock special pricing