help desk software
Image is representational - see mfr. specs

PP120-HSG W/SPG-BLACK

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Bulk 包装
Certificate of Compliance Guarantee
説明 +
PP120-HSG W/SPG-BLACK
Search Keywords: 1321G1BK
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Anderson Power Products
  • 部品番号:
    1321G1-BK
  • Alias/AKA:
    1321G1
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536906000
  • COO:
    US
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    F
  • Termination Method:
    Crimp
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    240 A
  • Operating Temperature:
    -20 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 1,864
即時出荷可能
発注済み:
5,000   出荷できます 12/22/25
最小注文:
5
4 Weeks 出荷できます 12/22/25
45ドルフラットレート配送:
カートに追加
PRICE (USD)
数量
Unit Price
5
$7.34
25
$5.10
100
$4.68
250
$4.37
500
$4.16
1,000
$3.96
2,500
$3.71
5,000 +
$3.70
Click for Quote
ログイン 特別価格を解除するには
CUSTOMERS ALSO BOUGHT
5