- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1320G3
1320G3
Anderson Power Products
Conn Power 1Power POS ST Cable Mount 1 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power 1Power POS ST Cable Mount 1 Terminal 1 Port
Search Keywords: 1320G3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:1320G3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:N/A
-
Number of Contacts:1Power
-
Termination Method:N/A
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:120 A
-
Operating Temperature:-20 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
5
$15.3718
25
$12.6614
50
$12.4605
100
$10.2048
250
$9.6189
500
$9.3497
1,000 +
$7.5767
Click for Quote
Log in
to unlock special pricing