- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1320G2
Anderson Power Products
1320G2
Conn Power 1Power POS ST Cable Mount 1 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Anderson Power Products |
| Part No: | 1320G2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | Power |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Number of Contacts: | 1Power |
| Maximum Voltage Rating: | 600,600 VDC|VAC |
| Maximum Current Rating: | 120 A |
| Operating Temperature: | -20 to 105 °C |