- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1320
Conn Power PIN 1Power POS ST Cable Mount 1 Terminal 1 Port PowerpoleA®
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power PIN 1Power POS ST Cable Mount 1 Terminal 1 Port PowerpoleA®
Search Keywords: 1320
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:1320
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:Pin
-
Number of Contacts:1Power
-
Termination Method:N/A
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:120 A
-
Operating Temperature:-20 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
166
Ships today, if you order in
Minimum Order Quantity:
5
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$18.75
25
$17.17
50
$16.37
100
$15.31
250
$15.23
500
$15.15
1,000 +
$15.08
Click for Quote
Log in
to unlock special pricing