- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1319G6-BK
1319G6-BK
Anderson Power Products
PP120-CNT-#6 AWG (B00366P2)
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
PP120-CNT-#6 AWG (B00366P2)
Search Keywords: 1319G6BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:1319G6-BK
-
Alias/AKA:1319G6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:6 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Silver
-
Maximum Current Rating:230 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,247
Ships today, if you order in
On Order:
1,000
can ship 6/29/26
12,000
can ship 10/5/26
12,000
can ship 1/1/27
Minimum Order Quantity:
5
36 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
5
$5.56
50
$4.55
100
$4.29
250
$3.98
500
$3.79
1,000
$3.61
2,500
$3.38
5,000 +
$3.37
Click for Quote
Log in
to unlock special pricing
Accessories