In the ever-evolving electronic component market, Cornell Dubilier can provide an extensive array of solutions, including Aluminum Electrolytic Capacitors, Film Capacitors, Mica Capacitors, Supercapacitors, and more. We empower electronic industry professionals to craft and design modern, high-performing solutions for critical applications such as renewable energy, medical devices, electric veh
Contact; PowerPole; #6AWG; 120A; 600V; forPP120; LowDetent | Anderson Power Products 1319G6
Accessories | Set Notification
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
This product is not in stock and cannot be back-ordered.
End of Life: Final orders must be placed by
This product is not in stock and cannot be back-ordered
Log in to unlock special pricing
SBE®320 / SBX®350 / SB®350 Hardware Bag "A" Frame.
PP75-180-RETAINING PIN, 2 BLOCK HIGH
PP75-180-RETAINING PIN, 1 BLOCK HIGH
Contact PIN Crimp ST Cable Mount Loose
RETAINING PIN-PER -DWG-TR1718
PP75-180-RETAINING PIN
Connector Accessories Handle
Connector Accessories 2 POS Mounting Clamp
Connector Accessories Mounting Clamp
Connector Accessories Mounting Clamp Straight Polycarbonate
Connector Accessories Dust Cover Straight Red
Connector Accessories Dust Cover Straight Elastomer Black
Dust Cap / Cover with Lanyard Strap - Anderson Power SB50 Series Connectors - Red - 4.44 i ...
Cable Accessories Bracket
Connector Accessories Retaining Pin Straight Polycarbonate
Connector Accessories Boot Straight Thermoplastic Elastomer
Connector Accessories T-Handle Red
Cable Management, Clamp Metal
Connector Accessory - Cable Clamp - Anderson SB 350 Series Housing Connectors - SB 350 Ser ...
Connector Accessories Bracket Straight Polycarbonate
LOCKING HALF SB-350
Bracket and Hardware Kit w/ Clamp Kit
Connector Accessories Reducing Bushing
Connector Reducing Bushing For Powerpole® 120 Series
Bushing for use with 901 contacts 2/0 to 1/0 AWG | Anderson Power Products 5918
Connector Accessories Reducing Bushing Straight
BSHG - 1/0 TO #1
Connector Accessories Red Polycarbonate Frame Handle with Four Screws and Four Lock Washer ...
A-FRAME HDL SBE/X 350-GRA
Connector Accessory - Reducing Bushing - 1382 - 944 - 6384G1 - 6354 & 6384G1 Contacts.
Reducing Bushing - 0.190" (4.83mm) Inside Diameter - #8/10 AWG - SB Series.
Connector Reducing Bushing For Powerpole 180 Series - Bulk.
D-Contacts, BUSHING 2/0 - #1AWG | Anderson Power Products 5918-BK
Bushing, #6 Awg Rohs Compliant: Yes |Anderson Power Products 5663-BK
Connector Accessories Frame Handle Polycarbonate
Connector Accessories Red Plastic Polycarbonate Handle with Two Self Tapping Screws
PPE Safety Equipment / Lockout Tagout SB350LOCKOUTDEVICE
Contact Insertion/Extraction Tool, For PP15 Powerpole Connector
Die And Locator Hand Tool Kit
Locator/Die Pp15/30 #12/20 Rohs Compliant: Yes |Anderson Power Products 1310G2
locator Tool
Tools and Accessories, Locator For 16 To 6 AWG
Crimping Tools HAND TOOL FRAME/DIE LOC. PP15/30 #12/20
Crimp Tool- Ratchet- Anderson PP15/45 Series-16 10AWG Contacts
Crimping Tools HAND TOOL FRAME/DIE PP75/SB50 #6/12
Crimping Tools HAND TOOL FRAME/DIE LOC.SUPERFLEX CONT.
Die For Crimping Tool 16 To 6 AWG
Tools and Accessories, Die for #10 to #12 AWG
Crimping Tools HAND TOOL FRAME/DIE LOC. KIT FOR PP15/45
DIE SET FOR SBE/O/X #4/0 CONT. | Anderson Power Products 1303G3
Tool Die Set For PMHPAS01, PMHPAS02, PMHPAS03, PMHPAS04, PMHPAS05.
Pneumatic Four Indent Hand Tool With Locator
Pneumatic Bench Crimp Tool - Without Die Set.
Hydraulic Pump Crimping Tool
1319G6-BK
In Stock: 0
Minimum Order Quantity: 5