help desk software
Image is representational - see mfr. specs

PP120-CNT-#4 AWG (B00366P3)

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
PP120-CNT-#4 AWG (B00366P3)
Search Keywords: 1319G4BK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Anderson Power Products
  • Part No:
    1319G4-BK
  • Alias/AKA:
    1319G4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538907040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Contact Type:
    Power
  • Gender:
    Pin
  • Contact Size:
    N/A
  • Wire Size:
    4 AWG
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Silver
  • Maximum Current Rating:
    230 A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 113
Can Ship immediately
On Order:
2,500   can ship 12/15/25
Minimum Order:
5
6 Weeks can ship 1/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$5.07
50
$3.75
100
$3.53
250
$3.30
500
$3.13
1,000
$2.99
2,500 +
$2.80
Click for Quote
Log in to unlock special pricing
Accessories
+ Show 57 More
CUSTOMERS ALSO BOUGHT
5