- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1319-BK
1319-BK
Anderson Power Products
PP120-CNT-#2 AWG (B00366P1)
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
PP120-CNT-#2 AWG (B00366P1)
Search Keywords: 1319BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:1319-BK
-
Alias/AKA:1319
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Type:Stamped Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:2 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Silver
-
Maximum Current Rating:230 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
273
Ships today, if you order in
Minimum Order Quantity:
5
4 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
5
$5.27
50
$4.31
100
$4.06
250
$3.77
500
$3.59
1,000
$3.42
2,500
$3.20
5,000 +
$3.19
Click for Quote
Log in
to unlock special pricing
Accessories
CUSTOMERS
ALSO BOUGHT