- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1317G3
Anderson Power Products
1317G3
HD PP PCB STRAIGHT CONT. 2.16LG
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Anderson Power Products |
| Part No: | 1317G3 |
| Alias/AKA: | 1317G3-BK |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908140 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Contact Type: | Power |
| Gender: | Pin |
| Contact Plating: | Tin |
| Maximum Current Rating: | 25 A |
| Termination Method: | Solder |