Image is representational - see manufacturer specifications

Anderson Power Products Authorized Distributor

1307-BK

PP75/SB50-CNT#6-LO-D 1C0608P8

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
PP75/SB50-CNT#6-LO-D 1C0608P8
Search Keywords: 1307BK
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Anderson Power Products
Part No: 1307-BK
Alias/AKA: 1307
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Signal
Gender: Pin
Wire Size: 6 AWG
Contact Material: Copper Alloy
Contact Plating: Silver
Maximum Current Rating: 120 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1307-BK RoHS compliant?
Yes, 1307-BK is RoHS compliant.
What is the lead time for 1307-BK?
The standard lead time for 1307-BK is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17,803
Ships today, if you order in
Minimum Order Quantity:
25
4 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.650
250
$1.442
500
$1.343
1,000
$1.268
3,000
$1.220
5,000
$1.216
8,000
$1.213
10,000 +
$1.210
Click for Quote
Log in to unlock special pricing
Accessories
Show 58 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!