- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1300G4
1300G4
Anderson Power Products
Conn Power SKT 1Power POS ST Cable Mount 1 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power SKT 1Power POS ST Cable Mount 1 Terminal 1 Port
Search Keywords: 1300G4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:1300G4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:SKT
-
Number of Contacts:1Power
-
Termination Method:N/A
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:75 A
-
Operating Temperature:-20 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
208
Can Ship immediately
Minimum Order Quantity:
5
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$6.577
50
$5.975
100
$5.348
300
$5.210
500
$5.184
1,000
$4.546
2,500
$4.524
5,000 +
$4.501
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT