- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1300G3
1300G3
Anderson Power Products
Conn Power SKT 1Power POS ST Cable Mount 1 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power SKT 1Power POS ST Cable Mount 1 Terminal 1 Port
Search Keywords: 1300G3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:1300G3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:SKT
-
Number of Contacts:1Power
-
Termination Method:N/A
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:75 A
-
Operating Temperature:-20 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Ships today, if you order in
On Order:
3,045
can ship 5/13/26
Minimum Order Quantity:
5
6 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
5
$5.337
50
$4.396
100
$3.654
300
$3.571
500
$3.473
1,000
$2.693
2,500
$2.624
5,000 +
$2.611
Click for Quote
Log in
to unlock special pricing