Image is representational - see manufacturer specifications

Anderson Power Products Authorized Distributor

1300G2

Conn Power SKT 1Power POS ST Cable Mount 1 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Power SKT 1Power POS ST Cable Mount 1 Terminal 1 Port
Search Keywords: 1300G2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Anderson Power Products
Part No: 1300G2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Power
Body Orientation: Straight
Mounting: Cable Mount
Gender: SKT
Number of Contacts: 1Power
Maximum Voltage Rating: 600,600 VDC|VAC
Maximum Current Rating: 75 A
Operating Temperature: -20 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1300G2 RoHS compliant?
Yes, 1300G2 is RoHS compliant.
What is the lead time for 1300G2?
The standard lead time for 1300G2 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks can ship 12/16/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
100
$4.311
300
$3.971
500
$3.863
1,000
$3.176
2,500
$3.063
5,000
$3.056
7,500
$3.048
10,000 +
$3.040
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!