- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1300
Conn Power SKT 1Power POS ST Cable Mount 1 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:1300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Power3706
-
Body Orientation:Straight3686
-
Mounting:Cable Mount3696
-
Gender:SKT3690
-
Number of Contacts:1Power
-
Termination Method:N/A
-
Maximum Voltage Rating:6003694VDC,6003694VAC
-
Maximum Current Rating:75 A
-
Operating Temperature:-20 to 105 °C