- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1232G1
1232G1
Anderson Power Products
Contact SKT Solder ST Thru-Hole 10AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact SKT Solder ST Thru-Hole 10AWG
Search Keywords: 1232G1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:1232G1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:10 AWG
-
Contact Material:Copper
-
Contact Plating:Tin,Silver
-
Maximum Current Rating:30 A
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
5
$4.2590
50
$3.3562
100
$3.3059
250
$3.1526
500
$2.9716
1,000
$2.4787
2,500
$2.4093
5,000 +
$2.1330
Click for Quote
Log in
to unlock special pricing