- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1230G1
1230G1
Anderson Power Products
The 1230G1 is a Powerpole® PP30 series 30-amp pin contact designed for 10 AWG wire.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1230G1 is a Powerpole® PP30 series 30-amp pin contact designed for 10 AWG wire.
Search Keywords: 1230G1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:1230G1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:10 AWG
-
Contact Material:Copper
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
213
Ships today, if you order in
On Order:
2,000
can ship 5/21/26
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
100
$3.11
300
$2.86
500
$2.81
1,000
$2.27
2,500
$2.20
5,000
$1.94
7,500
$1.91
10,000 +
$1.90
Click for Quote
Log in
to unlock special pricing