- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1202G1
1202G1
Anderson Power Products
Contact SKT 14-16AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact SKT 14-16AWG
Search Keywords: 1202G1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:1202G1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:14-16 AWG
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:10 A
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
6 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
25
$2.93
250
$2.79
500
$2.65
1,000
$2.52
2,500
$2.39
5,000
$2.27
7,500
$2.16
10,000 +
$2.05
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments