Image is representational - see manufacturer specifications

Anderson Power Products Authorized Distributor

115G4

PP PAK 9-10P CABLE CLAMP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
PP PAK 9-10P CABLE CLAMP
Search Keywords: 115G4
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Anderson Power Products
Part No: 115G4
Alias/AKA: 115G4-BK
Unit of Measure: Per Each
RoHS: Yes
HTS: 7326908688
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Cable Clamp Hardware Pak
Operating Temperature: -20 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 115G4 RoHS compliant?
Yes, 115G4 is RoHS compliant.
What is the lead time for 115G4?
The standard lead time for 115G4 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 92
Can Ship immediately Buy all 92 in-stock or the regular minimum order quantity of 100
Stock lot only:
92
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.804
100
$1.640
300
$1.600
500
$1.580
1,000
$1.300
2,500
$1.280
5,000
$1.150
7,500
$1.140
10,000 +
$1.130
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!