Anderson Power Products Authorized Distributor

110G55

HDW.BAG FOR 180A BUS BAR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
HDW.BAG FOR 180A BUS BAR
Search Keywords: 110G55
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Anderson Power Products
Part No: 110G55
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 12
Contact Type: Signal
Gender: Pin
Contact Plating: Silver
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 110G55 RoHS compliant?
Yes, 110G55 is RoHS compliant.
What is the lead time for 110G55?
The standard lead time for 110G55 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
Order Increment:
12
6 Weeks can ship 12/21/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
12
$6.93
36
$5.59
60
$5.58
108
$4.63
252
$4.43
504
$4.25
1,008
$3.50
2,508 +
$3.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!