- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 110G17
Anderson Power Products
110G17
PP15/30-RETAINING PIN-2+ HIGH
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:110G17
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318290000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Type:Retaining Pin
-
Dimension:11.17 x 2.69mm
-
Operating Temperature:-20 to 105 °C